ERJP08J242V | Panasonic

Resistor, thick film, SMD 1206 (3216), 2.4 kΩ, 0.66 W, ±5 %, ERJP08J242V

Order No.: 85E6411
EAN: 4099879412645
MPN:
ERJP08J242V
Series: ERJP08
ERJP08J242V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0428 €

SMD Thick film resistor, ERJP08J242V, Panasonic

Resistor, Thick film, SMD 1206, 2.4 kΩ, 0.66 W, ±5 %

Features

  • High reliability
  • High power
  • Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 2.4 kΩ
Tolerance ±5 %
Power 0.66 W
Design SMD 1206 (3216)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No