ERJP06F1150V | Panasonic

Resistor, thick film, SMD 0805 (2012), 115 Ω, 0.5 W, ±1 %, ERJP06F1150V

Order No.: 85E4504
EAN: 4099879393579
MPN:
ERJP06F1150V
Series: ERJP06
ERJP06F1150V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0631 €

SMD Thick film resistor, ERJP06F1150V, Panasonic

Resistor, Thick film, SMD 0805, 115 Ω, 0.5 W, ±1 %

Features

  • High reliability
  • High power
  • Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 115 Ω
Tolerance ±1 %
Power 0.5 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes