ERJP03D1581V | Panasonic

Resistor, thick film, SMD 0603 (1608), 1.58 kΩ, 0.2 W, ±0.5 %, ERJP03D1581V

Order No.: 85E2717
EAN: 4099879375704
MPN:
ERJP03D1581V
Series: ERJP03
ERJP03D1581V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1380 €

SMD Thick film resistor, ERJP03D1581V, Panasonic

Resistor, Thick film, SMD 0603, 1.58 kΩ, 0.2 W, ±0.5 %

Features

  • High reliability
  • High power
  • Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.58 kΩ
Tolerance ±0.5 %
Power 0.2 W
Design SMD 0603 (1608)
Temperature coefficient ±150 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes