ERJMS4HF9M0U | Panasonic
Resistor, metal plate, SMD 2512 (6330), 9 mΩ, 2 W, ±1 %, ERJMS4HF9M0U
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Resistor, ERJMS4HF9M0U, PANASONIC
The ERJMS4HF9M0U is a current sensing resistor metal plate bonding technology with excellent long term stability.
Features
- Ideal for current sensing solution
- Small case size with high power
- Outer Resin with high heat dissipation
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 9 mΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±75 ppm/K | |
| Technology | metal plate | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.4 mm | |
| Width | 3 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85332100 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |