ERJL12KF39MU | Panasonic

Resistor, thick film, SMD 1812 (4532), 39 mΩ, 0.5 W, ±1 %, ERJL12KF39MU

Order No.: 85E2244
EAN: 4099879371409
MPN:
ERJL12KF39MU
Series: ERJL12
ERJL12KF39MU Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4284 €

SMD Thick film resistor, ERJL12KF39MU, Panasonic

Resistor, Thick film, SMD 1812, 39 mΩ, 0.5 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 39 mΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 1812 (4532)
Temperature coefficient ±300 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Width 3.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes