ERJL08UF93MV | Panasonic

Resistor, thick film, SMD 1206 (3216), 93 mΩ, 0.33 W, ±1 %, ERJL08UF93MV

Order No.: 85E2232
EAN: 4099879371287
MPN:
ERJL08UF93MV
Series: ERJL08
ERJL08UF93MV Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.357 €

SMD Thick film resistor, ERJL08UF93MV, Panasonic

Resistor, Thick film, SMD 1206, 93 mΩ, 0.33 W, ±1 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 93 mΩ
Tolerance ±1 %
Power 0.33 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes