ERJL06UJ84MV | Panasonic

Resistor, thick film, SMD 0805 (2012), 84 mΩ, 0.25 W, ±5 %, ERJL06UJ84MV

Order No.: 85E2166
EAN: 4099879370624
MPN:
ERJL06UJ84MV
Series: ERJL06
ERJL06UJ84MV Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1928 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1928 €

SMD Thick film resistor, ERJL06UJ84MV, Panasonic

Resistor, Thick film, SMD 0805, 84 mΩ, 0.25 W, ±5 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 84 mΩ
Tolerance ±5 %
Power 0.25 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes