ERJD2CFR051V | Panasonic

Resistor, thick film, SMD 0612, 51 mΩ, 1 W, ±1 %, ERJD2CFR051V

Order No.: 88E5721
EAN: 4099879652829
MPN:
ERJD2CFR051V
Series: ERJD2
ERJD2CFR051V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,154.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2309 €

SMD Thick film resistor, ERJD2CFR051V, Panasonic

Resistor, Thick film, SMD 0612, 51 mΩ, 1 W, ±1 %

Features

  • Achieved High power and low TCR
  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal construction
Technical specifications
Filter Property Value
ohmic resistance 51 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 0612
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.65 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes