ERJC1CJR056U | Panasonic
Resistor, thick film, SMD 1020 (2550), 56 mΩ, 2 W, ±5 %, ERJC1CJR056U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 3 Weeks
SMD Thick film resistor, ERJC1CJR056U, Panasonic
Resistor, Thick film, SMD 1020, 56 mΩ, 2 W, ±5 %
Features
- High resistance to sulfurization achieved by adopting Anti-Sulfurated electrode material
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 56 mΩ | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | SMD 1020 (2550) | |
| Temperature coefficient | 0/+200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2.5 mm | |
| Width | 5 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |