ERJC1BFR68U | Panasonic

Resistor, thick film, SMD 1020 (2550), 680 mΩ, 2 W, ±1 %, ERJC1BFR68U

Order No.: 85E1928
EAN: 4099879368249
MPN:
ERJC1BFR68U
Series: ERJC1
ERJC1BFR68U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3070 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3070 €

SMD Thick film resistor, ERJC1BFR68U, Panasonic

Resistor, Thick film, SMD 1020, 680 mΩ, 2 W, ±1 %

Features

  • High resistance to sulfurization achieved by adopting Anti-Sulfurated electrode material
  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal construction
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 680 mΩ
Tolerance ±1 %
Power 2 W
Design SMD 1020 (2550)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2.5 mm
Width 5 mm
Height 0.55 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes