ERJB3BG2R4V | Panasonic

Resistor, thick film, SMD 0508, 2.4 Ω, 0.33 W, ±2 %, ERJB3BG2R4V

Order No.: 85E1767
EAN: 4099879366634
MPN:
ERJB3BG2R4V
Series: ERJB3
ERJB3BG2R4V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2380 €

SMD Thick film resistor, ERJB3BG2R4V, Panasonic

Resistor, Thick film, SMD 0508, 2.4 Ω, 0.33 W, ±2 %

Features

  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal construction
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 2.4 Ω
Tolerance ±2 %
Power 0.33 W
Design SMD 0508
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.25 mm
Height 0.5 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes