ERJB1CFR013U | Panasonic

Resistor, thick film, SMD 1020 (2550), 13 mΩ, 2 W, ±1 %, ERJB1CFR013U

Order No.: 85E1036
EAN: 4099879359322
MPN:
ERJB1CFR013U
Series: ERJB1
ERJB1CFR013U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,457.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2916 €

SMD Thick film resistor, ERJB1CFR013U, Panasonic

Resistor, Thick film, SMD 1020, 13 mΩ, 2 W, ±1 %

Features

  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal construction
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 13 mΩ
Tolerance ±1 %
Power 2 W
Design SMD 1020 (2550)
Temperature coefficient ±350 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2.5 mm
Width 5 mm
Height 0.55 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes