ERJA1AG110U | Panasonic

Resistor, thick film, SMD 1225 (3164), 11 Ω, 1.33 W, ±2 %, ERJA1AG110U

Order No.: 85E0361
EAN: 4099879352576
MPN:
ERJA1AG110U
Series: ERJA1
ERJA1AG110U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3213 €

SMD Thick film resistor, ERJA1AG110U, Panasonic

Resistor, Thick film, SMD 1225, 11 Ω, 1.33 W, ±2 %

Features

  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal construction
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 11 Ω
Tolerance ±2 %
Power 1.33 W
Design SMD 1225 (3164)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.4 mm
Width 3.2 mm
Height 0.55 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes