ERJ8GEYJ333V | Panasonic

Resistor, thick film, SMD 1206 (3216), 33 kΩ, 0.25 W, ±5 %, ERJ8GEYJ333V

Order No.: 85E0101
EAN: 4099879349972
MPN:
ERJ8GEYJ333V
Series: ERJ8G
ERJ8GEYJ333V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0155 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
773.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0155 €

SMD Thick film resistor, ERJ8GEYJ333V, Panasonic

Resistor, Thick film, SMD 1206, 33 kΩ, 0.25 W, ±5 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 33 kΩ
Tolerance ±5 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes