ERJ8ENF1544V | Panasonic

Resistor, thick film, SMD 1206 (3216), 1.54 MΩ, 0.25 W, ±1 %, ERJ8ENF1544V

Order No.: 84E9522
EAN: 4099879344199
MPN:
ERJ8ENF1544V
Series: ERJ8E
ERJ8ENF1544V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0214 €

SMD Thick film resistor, ERJ8ENF1544V, Panasonic

Resistor, Thick film, SMD 1206, 1.54 MΩ, 1 W, ±5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.54 MΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes