ERJ8BWGR010V | Panasonic

Resistor, thick film, SMD 1206 (3216), 10 mΩ, 1 W, ±2 %, ERJ8BWGR010V

Order No.: 84E9321
EAN: 4099879342188
MPN:
ERJ8BWGR010V
Series: ERJ8BW
ERJ8BWGR010V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2237 €

SMD Thick film resistor, ERJ8BWGR010V, Panasonic

Resistor, Thick film, SMD 1206, 10 mΩ, 1 W, ±2 %

Features

  • Current Sensing resistor
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 10 mΩ
Tolerance ±2 %
Power 1 W
Design SMD 1206 (3216)
Temperature coefficient 0/+200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.65 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No