ERJ6RED12R1V | Panasonic

Resistor, thick film, SMD 0805 (2012), 12.1 Ω, 0.1 W, ±0.5 %, ERJ6RED12R1V

Order No.: 84E8897
EAN: 4099879337948
MPN:
ERJ6RED12R1V
Series: ERJ6R
ERJ6RED12R1V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0440 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
220.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0440 €

SMD Thick film resistor, ERJ6RED12R1V, Panasonic

Resistor, Thick film, SMD 0805, 12.1 Ω, 0.1 W, ±0.5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 12.1 Ω
Tolerance ±0.5 %
Power 0.1 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes