ERJ6RBD6040V | Panasonic
Resistor, thick film, SMD 0805 (2012), 604 Ω, 0.1 W, ±0.5 %, ERJ6RBD6040V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0440 € *
Standard delivery time from the manufacturer is: 5 Weeks
SMD Thick film resistor, ERJ6RBD6040V, Panasonic
Resistor, Thick film, SMD 0805, 604 Ω, 0.1 W, ±5 %
Features
- High reliability
- Suitable for both reflow and flow soldering
- Low Resistance Tolerance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 604 Ω | |
| Tolerance | ±0.5 % | |
| Power | 0.1 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |