ERJ6GEYJ681V | Panasonic

Resistor, thick film, SMD 0805 (2012), 680 Ω, 0.125 W, ±5 %, ERJ6GEYJ681V

Order No.: 84E8500
EAN: 4099879333971
MPN:
ERJ6GEYJ681V
Series: ERJ6G
ERJ6GEYJ681V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0155 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
773.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0155 €

SMD Thick film resistor, ERJ6GEYJ681V, Panasonic

Resistor, Thick film, SMD 0805, 680 Ω, 0.125 W, ±5 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±5 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes