ERJ6BSJR11V | Panasonic

Resistor, thick film, SMD 0805 (2012), 110 mΩ, 0.33 W, ±5 %, ERJ6BSJR11V

Order No.: 84E7612
EAN: 4099879325099
MPN:
ERJ6BSJR11V
Series: ERJ6B
ERJ6BSJR11V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
481.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0964 €

SMD Thick film resistor, ERJ6BSJR11V, Panasonic

Resistor, Thick film, SMD 0805, 110 mΩ, 0.33 W, ±5 %

Features

  • Current Sensing resistor
  • Small size and lightweight
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
Technical specifications
Filter Property Value
ohmic resistance 110 mΩ
Tolerance ±5 %
Power 0.33 W
Design SMD 0805 (2012)
Temperature coefficient ±250 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes