ERJ6BSGR20V | Panasonic

Resistor, thick film, SMD 0805 (2012), 200 mΩ, 0.33 W, ±2 %, ERJ6BSGR20V

Order No.: 84E7610
EAN: 4099879325075
MPN:
ERJ6BSGR20V
Series: ERJ6B
ERJ6BSGR20V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1607 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
803.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1607 €

SMD Thick film resistor, ERJ6BSGR20V, Panasonic

Resistor, Thick film, SMD 0805, 200 mΩ, 0.33 W, ±2 %

Features

  • Current Sensing resistor
  • Small size and lightweight
  • Suitable for both reflow and flow soldering
  • Low TCR
  • Low Resistance Value
Technical specifications
Filter Property Value
ohmic resistance 200 mΩ
Tolerance ±2 %
Power 0.33 W
Design SMD 0805 (2012)
Temperature coefficient 0/+250 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes