ERJ3RQF1R5V | Panasonic
Resistor, thick film, SMD 0603 (1608), 1.5 Ω, 0.1 W, ±1 %, ERJ3RQF1R5V
Unit Price (€ / pc.)
0.0476 € *
Standard delivery time from the manufacturer is: On Request
SMD Thick film resistor, ERJ3RQF1R5V, Panasonic
Resistor, Thick film, SMD 0603, 1.5 Ω, 0.1 W, ±1 %
Features
- Small size and lightweight
- High reliability
- Suitable for both reflow and flow soldering
- Low Resistance Tolerance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 Ω | |
| Tolerance | ±1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |