ERJ3RQF1R3V | Panasonic

Resistor, thick film, SMD 0603 (1608), 1.3 Ω, 0.1 W, ±1 %, ERJ3RQF1R3V

Order No.: 84E7422
EAN: 4099879323194
MPN:
ERJ3RQF1R3V
Series: ERJ3R
ERJ3RQF1R3V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
238.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0476 €

SMD Thick film resistor, ERJ3RQF1R3V, Panasonic

Resistor, Thick film, SMD 0603, 1.3 Ω, 0.1 W, ±1 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.3 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes