ERJ3RED9103V | Panasonic

Resistor, thick film, SMD 0603 (1608), 910 kΩ, 0.1 W, ±0.5 %, ERJ3RED9103V

Order No.: 84E7411
EAN: 4099879323088
MPN:
ERJ3RED9103V
Series: ERJ3R
ERJ3RED9103V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0345 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
172.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0345 €

SMD Thick film resistor, ERJ3RED9103V, Panasonic

Resistor, Thick film, SMD 0603, 910 kΩ, 0.1 W, ±0.5 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 910 kΩ
Tolerance ±0.5 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes