ERJ3BSJR15V | Panasonic

Resistor, thick film, SMD 0603 (1608), 150 mΩ, 0.25 W, ±5 %, ERJ3BSJR15V

Order No.: 84E6026
EAN: 4099879310835
MPN:
ERJ3BSJR15V
Series: ERJ3B
ERJ3BSJR15V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
315.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0631 €

SMD Resistor, ERJ3BSJR15V, Panasonic

Resistor, Thick film, SMD 0603, 150 mΩ, 0.25 W, ±5 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 150 mΩ
Tolerance ±5 %
Power 0.25 W
Design SMD 0603 (1608)
Temperature coefficient ±300 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes