ERJ1TY0R00U | Panasonic

Resistor, thick film, SMD 2512 (6330), 0 Ω, 1 W, ERJ1TY0R00U

Order No.: 84E4391
EAN: 4099879308375
MPN:
ERJ1TY0R00U
Series: ERJ1T
ERJ1TY0R00U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1702 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
680.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1702 €

Resistor, ERJ1TY0R00U, PANASONIC

The ERJ1TY0R00U is a thick film chip resistorsuitable for both reflow and flow soldering.

Features

  • Small size and lightweight
  • High reliability
  • Compatible with placement machines
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Power 1 W
Design SMD 2512 (6330)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.4 mm
Width 3 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No