ERJ1TNF37R4U | Panasonic

Resistor, thick film, SMD 2512 (6330), 37.4 Ω, 1 W, ±1 %, ERJ1TNF37R4U

Order No.: 84E4001
EAN: 4099879304476
MPN:
ERJ1TNF37R4U
Series: ERJ1T
ERJ1TNF37R4U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,018.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2547 €

SMD Resistor, ERJ1TNF37R4U, Panasonic

Resistor, Thick film, SMD 2512, 37.4 Ω, 1 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 37.4 Ω
Tolerance ±1 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.4 mm
Width 3 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes