ERJ14Y0R00U | Panasonic

Resistor, thick film, SMD 1210 (3225), 0 Ω, 0.5 W, ±5 %, ERJ14Y0R00U

Order No.: 84E2534
EAN: 4099879299529
MPN:
ERJ14Y0R00U
Series: ERJ14
ERJ14Y0R00U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
529.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1059 €

SMD Resistor, ERJ14Y0R00U, Panasonic

Resistor, Thick film, SMD 1210, 0 Ω, 0.5 W, ±5 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Tolerance ±5 %
Power 0.5 W
Design SMD 1210 (3225)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin JP
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes