ERJ12YJ121U | Panasonic
Resistor, thick film, SMD 1812 (4532), 120 Ω, 0.75 W, ±5 %, ERJ12YJ121U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Resistor, ERJ12YJ121U, Panasonic
Resistor, Thick film, SMD 1812, 120 Ω, 0.75 W, ±5 %
Features
- Small size and lightweight
- High reliability Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines Taping packaging available
- Suitable for both reflow and flow soldering
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 120 Ω | |
| Tolerance | ±5 % | |
| Power | 0.75 W | |
| Design | SMD 1812 (4532) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85332100 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |