ERJ12YJ120U | Panasonic

Resistor, thick film, SMD 1812 (4532), 12 Ω, 0.75 W, ±5 %, ERJ12YJ120U

Order No.: 84E1301
EAN: 4099879287199
MPN:
ERJ12YJ120U
Series: ERJ12
ERJ12YJ120U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
773.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1547 €

SMD Resistor, ERJ12YJ120U, Panasonic

Resistor, Thick film, SMD 1812, 12 Ω, 0.75 W, ±5 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 12 Ω
Tolerance ±5 %
Power 0.75 W
Design SMD 1812 (4532)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 4.5 mm
Width 3.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes