ERJ12Y0R00U | Panasonic

Resistor, thick film, SMD 1812 (4532), 0 Ω, 0.75 W, ERJ12Y0R00U

Order No.: 84E1287
EAN: 4099879287052
MPN:
ERJ12Y0R00U
Series: ERJ12
ERJ12Y0R00U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
797.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1595 €

Resistor, ERJ12Y0R00U, PANASONIC

The ERJ12Y0R00U is a thick film chip resistorsuitable for both reflow and flow soldering.

Features

  • Small size and lightweight
  • High reliability
  • Compatible with placement machines
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Power 0.75 W
Design SMD 1812 (4532)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 4.5 mm
Width 3.2 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No