ERA8ARB8252V | Panasonic

Resistor, metal film, SMD 1206 (3216), 82.5 kΩ, 0.25 W, ±0.1 %, ERA8ARB8252V

Order No.: 83E7210
EAN: 4099879269447
MPN:
ERA8ARB8252V
Series: ERA8ARB
ERA8ARB8252V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.5831 €

Metal Film Chip Resistor, ERA8ARB8252V, Panasonic

Resistor, Metal film, SMD 1206, 82.5 kΩ, 0.25 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 82.5 kΩ
Tolerance ±0.1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±10 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin JP
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No