ERA8AEB474V | Panasonic

Resistor, metal film, SMD 1206 (3216), 470 kΩ, 0.25 W, ±0.1 %, ERA8AEB474V

Order No.: 83E6216
EAN: 4099879259509
MPN:
ERA8AEB474V
Series: ERA8AEB
ERA8AEB474V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2356 €

Metal Film Chip Resistor, ERA8AEB474V, Panasonic

Resistor, Metal film, SMD 1206, 470 kΩ, 0.25 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 470 kΩ
Tolerance ±0.1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±25 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No