ERA8AEB4420V | Panasonic

Resistor, metal film, SMD 1206 (3216), 442 Ω, 0.25 W, ±0.1 %, ERA8AEB4420V

Order No.: 83E6200
EAN: 4099879259349
MPN:
ERA8AEB4420V
Series: ERA8AEB
ERA8AEB4420V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2356 €

Metal Film Chip Resistor, ERA8AEB4420V, Panasonic

Resistor, Metal film, SMD 1206, 442 Ω, 0.25 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 442 Ω
Tolerance ±0.1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±25 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No