ERA6ARB8250V | Panasonic

Resistor, metal film, SMD 0805 (2012), 825 Ω, 0.125 W, ±0.1 %, ERA6ARB8250V

Order No.: 83E5642
EAN: 4099879253767
MPN:
ERA6ARB8250V
Series: ERA6ARB
ERA6ARB8250V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2808 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2808 €

Metal Film Chip Resistor, ERA6ARB8250V, Panasonic

Resistor, Metal film, SMD 0805, 825 Ω, 0.125 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 825 Ω
Tolerance ±0.1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±10 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes