ERA6ARB682V | Panasonic

Resistor, metal film, SMD 0805 (2012), 6.8 kΩ, 0.125 W, ±0.1 %, ERA6ARB682V

Order No.: 83E5607
EAN: 4099879253415
MPN:
ERA6ARB682V
Series: ERA6ARB
ERA6ARB682V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,445.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2892 €

Metal Film Chip Resistor, ERA6ARB682V, Panasonic

Resistor, Metal film, SMD 0805, 6.8 kΩ, 0.125 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 6.8 kΩ
Tolerance ±0.1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±10 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes