ERA6ARB3401V | Panasonic

Resistor, metal film, SMD 0805 (2012), 3.4 kΩ, 0.125 W, ±0.1 %, ERA6ARB3401V

Order No.: 83E5476
EAN: 4099879252104
MPN:
ERA6ARB3401V
Series: ERA6ARB
ERA6ARB3401V Panasonic SMD Resistors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Metal Film Chip Resistor, ERA6ARB3401V, Panasonic

Resistor, Metal film, SMD 0805, 3.4 kΩ, 0.125 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 3.4 kΩ
Tolerance ±0.1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±10 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No