ERA6ARB1431V | Panasonic

Resistor, metal film, SMD 0805 (2012), 1.43 kΩ, 0.125 W, ±0.1 %, ERA6ARB1431V

Order No.: 83E5347
EAN: 4099879250810
MPN:
ERA6ARB1431V
Series: ERA6ARB
ERA6ARB1431V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,445.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2892 €

Metal Film Chip Resistor, ERA6ARB1431V, Panasonic

Resistor, Metal film, SMD 0805, 1.43 kΩ, 0.125 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 1.43 kΩ
Tolerance ±0.1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±10 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No