ERA6AEB1050V | Panasonic

Resistor, metal film, SMD 0805 (2012), 105 Ω, 0.125 W, ±0.1 %, ERA6AEB1050V

Order No.: 83E3977
EAN: 4099879237118
MPN:
ERA6AEB1050V
Series: ERA6AEB
ERA6AEB1050V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3213 €

Metal Film Chip Resistor, ERA6AEB1050V, Panasonic

Resistor, Metal film, SMD 0805, 105 Ω, 0.125 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 105 Ω
Tolerance ±0.1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±25 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin JP
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes