ERA6AEB103V | Panasonic
Resistor, metal film, SMD 0805 (2012), 10 kΩ, 0.125 W, ±0.1 %, ERA6AEB103V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available: 250 pcs.
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5593 €
1000 pcs.
0.3689 €
5000 pcs.
0.2820 €
10000 pcs.
0.2213 €
20000 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal Film Chip Resistor, ERA6AEB103V, Panasonic
Resistor, Metal film, SMD 0805, 10 kΩ, 0.125 W, ±0.1 %
Features
- High reliability
- High accuracy
- High performance
- RoHS-konform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±25 ppm/K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | JP |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |