ERA3ARW512V | Panasonic

Resistor, metal film, SMD 0603 (1608), 5.1 kΩ, 0.1 W, ±0.05 %, ERA3ARW512V

Order No.: 83E3903
EAN: 4099879236371
MPN:
ERA3ARW512V
Series: ERA3ARW
ERA3ARW512V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4046 €

Metal Film Chip Resistor, ERA3ARW512V, Panasonic

Resistor, Metal film, SMD 0603, 5.1 kΩ, 0.1 W, ±0.05 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 5.1 kΩ
Tolerance ±0.05 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±10 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes