ERA3ARB9310V | Panasonic
Resistor, metal film, SMD 0603 (1608), 931 Ω, 0.1 W, ±0.1 %, ERA3ARB9310V
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Metal Film Chip Resistor, ERA3ARB9310V, Panasonic
Resistor, Metal film, SMD 0603, 931 Ω, 0.1 W, ±0.1 %
Features
- High reliability
- High accuracy
- High performance
- RoHS-konform
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature coefficient | ±10 ppm/K | |
Technology | metal film | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Power | 0.1 W | |
Length | 1.6 mm | |
Design | SMD 0603 (1608) | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
max. operating temperature | 155 °C | |
ohmic resistance | 931 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |