ERA3ARB52R3V | Panasonic
Resistor, metal film, SMD 0603 (1608), 52.3 Ω, 0.1 W, ±0.1 %, ERA3ARB52R3V
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Metal Film Chip Resistor, ERA3ARB52R3V, Panasonic
Resistor, Metal film, SMD 0603, 52.3 Ω, 0.1 W, ±0.1 %
Features
- High reliability
- High accuracy
- High performance
- RoHS-konform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 52.3 Ω | |
| Tolerance | ±0.1 % | |
| Power | 0.1 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±10 ppm/K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |