ERA3ARB3240V | Panasonic

Resistor, metal film, SMD 0603 (1608), 324 Ω, 0.1 W, ±0.1 %, ERA3ARB3240V

Order No.: 83E3528
EAN: 4099879232625
MPN:
ERA3ARB3240V
Series: ERA3ARB
ERA3ARB3240V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3332 €

Metal Film Chip Resistor, ERA3ARB3240V, Panasonic

Resistor, Metal film, SMD 0603, 324 Ω, 0.1 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Temperature coefficient ±10 ppm/K
Technology metal film
Width 0.8 mm
Height 0.45 mm
Power 0.1 W
Length 1.6 mm
Design SMD 0603 (1608)
min. operating temperature -55 °C
Tolerance ±0.1 %
max. operating temperature 155 °C
ohmic resistance 324 Ω
Logistics
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes