ERA3AEB2493V | Panasonic

Resistor, metal film, SMD 0603 (1608), 249 kΩ, 0.1 W, ±0.1 %, ERA3AEB2493V

Order No.: 83E2318
EAN: 4099879220530
MPN:
ERA3AEB2493V
Series: ERA3AEB
ERA3AEB2493V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2927 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2927 €

Metal Film Chip Resistor, ERA3AEB2493V, Panasonic

Resistor, Metal film, SMD 0603, 249 kΩ, 0.1 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 249 kΩ
Tolerance ±0.1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±25 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin JP
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No