ERA3AEB202V | Panasonic

Resistor, metal film, SMD 0603 (1608), 2 kΩ, 0.1 W, ±0.1 %, ERA3AEB202V

Order No.: 83E2272
EAN: 4099879220073
MPN:
ERA3AEB202V
Series: ERA3AEB
ERA3AEB202V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2594 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,297.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2594 €

Metal Film Chip Resistor, ERA3AEB202V, Panasonic

Resistor, Metal film, SMD 0603, 2 kΩ, 0.1 W, ±0.1 %

Features

  • High reliability
  • High accuracy
  • High performance
  • RoHS-konform
Technical specifications
Filter Property Value
ohmic resistance 2 kΩ
Tolerance ±0.1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±25 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin JP
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No