LR6PPG AA 24X | Panasonic

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, LR6PPG AA 24X

Order No.: 26A346
EAN: 4099891651497
MPN:
LR6PPG AA 24X
Series: Pro Power
LR6PPG AA 24X Panasonic Round Cells, 9V Blocks
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, BYB-6-30A2002
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, BYB-6-30A2002
Order No.: 30A2002
Manufacturer: by.B
per pc. 0.2261 € *

Alkaline manganese batteries, type Panasonic Pro Power.

Technical specifications
Filter Property Value
Version round cell
Technology alkali manganese
IEC designation LR6
other designation mignon
Rated voltage 1.5 V
Size AA
Height 50.5 mm
diameter 14.5 mm
Connection surface contact
min. operating temperature -20 °C
max. operating temperature 45 °C
Usage devices with medium energy consumption
Logistics
Property Value
Customs tariff number 85061011
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Replacement