BR-2/3A | Panasonic
Lithium-battery, 3 V, 2/3R23, 2/3 AA, round cell, surface contact, BR-2/3A
Order No.: 26A5042
EAN: 4099891651879
MPN:
BR-2/3A
Unit Price (€ / pc.)
5.8310 € *
Available: 12 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium round cell, BR-2/3A, Panasonic
Features
- High Voltage
- High energy density
- Long shelf life
- High discharge rate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | 2/3R23 | |
| other designation | 2/3 mignon | |
| Rated voltage | 3 V | |
| Nominal capacity | 1.2 Ah | |
| Size | 2/3 AA | |
| Height | 33.5 mm | |
| diameter | 17 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |