HHR-4MVE/4BC | Panasonic
Nickel metal hydride-battery, 1.2 V, 750 Ah, HR03, AAA, surface contact, HHR-4MVE/4BC, package with 4 pieces
No longer available from manufacturer
Unit Price (€ / pck.)
11.8881 € *
Available: 4 pck.
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pck.
11.8881 €
12 pck.
11.1741 €
*incl. VAT plus shipping costs
Subject to prior sale
Panasonic Nickel metal hydride-battery, HHR-4MVE/4BC 1.2 V, 750 Ah, HR03, AAA, surface contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | micro | |
| Size | AAA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 750 Ah | |
| IEC designation | HR03 | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85075000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |