BK-4MCCE | Panasonic
Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AAA, surface contact, BK-4MCCE
Order No.: 26A6505
EAN: 4099891652494
MPN:
BK-4MCCE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | micro | |
| Size | AAA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 800 mAh | |
| IEC designation | HR03 | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |